Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1067A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133461
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,436.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,436.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1067A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133461
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2450-1
No. of Bits16bit
Sampling Rate30SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2450-1, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1067A-B demonstration circuit features the LTC2450-1 easy-to-use, ultra-Tiny 16bit, 60Hz ΔΣ ADC.
- LTC2450-1 available in 2 × 2 DFN package
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2450-1, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2450-1
Sampling Rate
30SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
