
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.12,257.740 |
Product Information
Product Overview
DC1294A demonstration circuit shows adjustable linear regulators in parallel using LT3080. Architected as a precision current source and voltage follower, it allows new regulator to be used in many applications requiring high current, adjustability to zero output, and no heat sink. Also, the device brings out the collector of the pass transistor to allow low dropout operation when used with multiple supplies. A key feature of the LT3080 is the capability to supply a wide output voltage range. Using a reference current through a single resistor, the output voltage can be programmed to any level between zero and 36V. The DC1294A has a reduced input voltage 25V due to input capacitor voltage rating and is capable of delivering up to 4.4A output current by paralleling 4 LT3080s with only 20mohm PCB ballast resistors. The DC1294A can be used as a high current linear regulator, post regulator for switching supply, variable voltage supply or low output voltage power supply.
- Voltage range from 3.8V to 25V
- Maximum Vcontrol voltage range from 4.9 to 25V
- Output voltage of 3.3V ±3%
- Output current range from 4mA to 4.4A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3080EDD
No SVHC (07-Jul-2017)
LT3080EDD
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
