
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,974.390 |
Product Information
Product Overview
DC1379B is a demonstration circuit 1379B which is a step-down DC/DC switching regulator featuring the LTM®8025 µModule® regulator. The demo board is designed to deliver a 3.3V output from a 5.5V to 36V input. The wide input range of the LTM8025 allows a variety of input sources such as automotive batteries, wall adaptors and industrial supplies. The modes of operation (Burst Mode® operation or synchronization) are jumper-selectable. Burst Mode operation improves efficiency at light loads. The LTM8025 can be synchronized over a 250KHz to 2MHz range. The current mode control scheme creates fast transient response and good loop stability. The RUN/SS pin can be used to set the part in micropower shutdown mode, reducing the supply current to less than 1µA. The RUN/SS pin can also be used to program soft-start. In this mode, the RUN/SS pin is driven through an external RC filter to create a voltage ramp on this pin reducing the input current surge during start-up.
- 750KHz switching frequency
- 3A output current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demonstration Board LTM8025
-
LTM8025
Step Down DC / DC Regulator
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
