DC1511A-B
Demo Board, LTM8042EV-1, Micro Module Boost LED Driver, Analogue, PWM Dim, 3-30V in, 36V / 0.35A Out

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1511A-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408383 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,314.100 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1511A-BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4408383 |
| Technical Datasheet | |
| Device Topology | Buck-Boost |
| No. of Outputs | 1Outputs |
| Output Current | 350mA |
| Output Voltage | 36V |
| Input Voltage Min | 3V |
| Input Voltage Max | 30V |
| Core Chip | LTM8042EV-1 |
| Dimming Control Type | Analogue, PWM |
| Kit Contents | Demo Board LTM8042EV-1, Start Guide |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1511A-B demonstration circuit feature the LTM8042-1 1A and 350mA µModule LED driver. The demonstration circuit is assembled as boost topologies, accepting an input voltage from 3V to 30V and supporting an output up to 32V. The default switching frequency is 950KHz for DC1511A-B but can be adjusted by changing the value of RT. DC1511A is easily configured to support other features, including PWM dimming, analogue dimming, buck-boost mode and buck mode (step-down). DC1511A includes a P-channel MOSFET that is necessary for PWM dimming. The RADJ pin/terminal voltage controls the output current. Voltage is either applied directly to the terminal or set by a divider that includes resistor RADJ and the LTM8042’s internal 2V reference and divider resistor.
- Open LED overvoltage protection is also included
- 36V maximum output voltage (open LED voltage)
- 89% efficiency at VIN = 12V, VLED = 24.8V, ILED = 350mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Topology | Buck-Boost |
|---|---|
| Output Current | 350mA |
| Input Voltage Min | 3V |
| Core Chip | LTM8042EV-1 |
| Kit Contents | Demo Board LTM8042EV-1, Start Guide |
| SVHC | No SVHC (07-Jul-2017) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage | 36V |
| Input Voltage Max | 30V |
| Dimming Control Type | Analogue, PWM |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
