
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,513.180 |
Product Information
Product Overview
DC1543B is a LTM4641 38V, 10A, step-down µModule regulator with advanced input and load protection demonstration board. Demonstration circuit 1543B features the LTM®4641, a high efficiency, high density switch mode step-down power µModule regulator with superior input and load protection features. The input voltage range is from 4.5V to 38V. The output voltage is jumper programmable from 0.8V to 6V with a rated load current of 10A. Derating is necessary for certain VIN, VOUT, frequency and thermal conditions. DC1543B offers the TRACK/SS pin allowing the user to program output tracking or soft-start period. The DC1543B allows the user to enable/disable input undervoltage protection; input latching/non-latching overvoltage protection; and latching/non-latching overtemperature protection.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM4641EY#PBF
-
LTM4641EY#PBF
Step Down Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
