
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.7,774.930 |
Product Information
Product Overview
DC1563A-B demonstration circuit features LTC2313CTS8-12. With sample rates up to 2.5Msps this unipolar, single channel, 12-bit, serial, high speed successive approximation register (SAR) ADC available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI-compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic. The DC1563A demonstrates the DC and AC performance of the LTC2313 in conjunction with the DC590 QuikEval™ and the DC718 PScope™ data collection boards. Use the DC590 to demonstrate DC performance such as peak-to-peak noise and DC linearity. Use DC718 if precise sampling rates are required or to demonstrate AC performance such as SNR, THD, SINAD and SFDR.
- 82.5MHz maximum clock frequency
Technical Specifications
Linear Technology
12bit
Data Converter
Demonstration Board LTC2313CTS8-12
No SVHC (04-Feb-2026)
LTC2313CTS8-12
2.5MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
