
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,429.150 |
Product Information
Product Overview
DC1887A demonstration circuit is a DC/DC supercapacitor buck-boost charger and balancer converter featuring the LTC®3128. The DC1887A operates over 1.72V to 5.5V input and charges the output up to 5.5V. Also, the LTC3128 has 2% precision input current limit, which allows the circuit to operate effectively with current limited input power sources like the USB. The 1.2MHz switching frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±2%) over a 1.72V to 5.5V input. The demonstration circuit can be easily modified to generate different output voltages. The DC1887 has a small circuit footprint. It is a high performance and cost effective solution for charging and balancing supercapacitors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management
-
-
-
LTC3128
Supercapacitor Charger
-
Demo Board LTC3128
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
