Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133498
Your Part Number
2 In Stock
8 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,436.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,436.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1996A-BCopy
Manufacturer Standard Lead Time12 weeks
Order Code5133498
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2321CUFD-16
No. of Bits16bit
Sampling Rate2MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemo Board LTC2321CUFD-16
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1996A-B demonstration circuit features the LTC2321CUFD-16#, 16bit, 2Msps, differential input, serial, high-speed SAR ADC. The LTC2323 family has an internal 20ppm/°C reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. The DC1996A demonstrates the DC and AC performance of the LTC2323 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC1996A into a customer application, the performance of the LTC2323 can be evaluated directly in that circuit.
- 64MHz max clock frequency
- LTC2321-16 operates from a single 3.3V or 5V supply
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Demo Board LTC2321CUFD-16
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2321CUFD-16
Sampling Rate
2MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
