
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.22,924.400 |
Product Information
Product Overview
DC2220A demonstration circuit is a 2A, bidirectional charger/regulator featuring LTC®3643, a bidirectional synchronous step-up charger and step-down converter. DC2220A implements backup by charging a storage capacitor up to 40V in boost mode, when I/P voltage is present. It discharges storage capacitor in buck mode, providing a regulated load voltage of 3 to 17V (set to 5V), when the I/P is interrupted. Its wide voltage range, both in capacitor charger mode and in system backup mode, makes it well suited to variety of applications. Ability of LTC3643 to boost an I/P rail to a relatively high voltage of 40V, combined w/ DC2220 option of adding external capacitor banks, makes this regulator an excellent choice for energy storage applications. DC2220A features automatic switching from charge to backup mode, 2A I/P current limit during charging, ability to set max current in backup mode of operation, Burst Mode® operation, fast 1MHz switching frequency, and open-collector outputs.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC3643EUDD#PBF
No SVHC (07-Jul-2017)
LTC3643EUDD#PBF
Synchronous Boost Charger, Buck Converter
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
