
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,681.190 |
Product Information
Product Overview
DC2354A demonstration circuit is a high input voltage, high efficiency synchronous monolithic step-down converter with negative output featuring the LTC7149. The DC2354A has a wide I/P voltage range from 3.5V up to 55V. The O/P voltage of the DC2354A can be set as to -3.3V or -5V and “User Select” option of DC2354A allows O/P voltage to be in a range from 0V to -60V. However voltage difference between user-selected negative O/P voltage and maximum I/P voltage, should not exceed 60V. -VOUT + VIN <lt/> 60V. DC2354A is capable of delivering up to 4A of O/P current, nevertheless at lower input voltage load current should be reduced in accordance to enclosed derating curves. DC2354A supports three operation modes: Fixed-frequency modulation, Burst Mode™ operation and user can synchronize it with external clock also. Fixed-frequency mode of operation maximizes the output current, reduces output voltage ripple and burst mode operation employs a variable frequency switching algorithm.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC7149EFE28#PBF
-
LTC7149EFE28#PBF
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
