
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,889.040 |
Product Information
Product Overview
DC2506A demonstration circuit is a high voltage, current mode DC/DC step-down converter featuring the LTC3894. The board operates from an input range of 6V to 150V and provides a 5V, 3A output. The PMOSFET architecture allows it to operate seamlessly up to 100% duty cycle, and function as a saturated switch below the regulation threshold. This application has undervoltage lockout programmed for a 6V minimum input to assure adequate gate drive for the MOSFET. It operates at 150KHz and may be synchronized to an external clock. A soft-start feature controls output voltage slew rate at start-up, reducing current surge and voltage overshoot. Burst Mode operation that improves efficiency at light loads can be enabled with a jumper. A power good output signal is provided. This board is suitable for a wide range of automotive, telecom, industrial, and other applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LTC3894EFE#PBF
-
LTC3894EFE#PBF
Buck DC-DC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
