Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2705ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4640437 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.15,767.370 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,767.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2705ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4640437 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC4376 |
| Kit Application Type | Power Management |
| Application Sub Type | Ideal Diode |
| Kit Contents | Demonstration Board LTC4376 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2705A demonstration circuit showcases the LTC®4376 ideal diode controller with integrated MOSFET and reverse input protection up to -40V. The LTC4376 has a current capability of 7A. The board includes two independent LTC4376 ideal diode circuits sharing a common ground and operating over a range of 4V to 40V. The DC2705A features two independent LTC4376 ideal diode circuits sharing a common ground. Each channel handles up to 7A at room temperature with no airflow.
- Board is double sided
- Reference designators are duplicated for the two sections of the board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demonstration Board LTC4376 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC4376 |
|---|---|
| Application Sub Type | Ideal Diode |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
