
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.26,192.000 |
Product Information
Product Overview
Demonstration circuit 2718A is a non-opto flyback converter featuring the LT8316. The demo board outputs 12V and maintains tight regulation with a load current from 30mA to 3A. It is optimized to operate over a wide 100V to 600V DC input voltage range. Output voltage accuracy stays within ±5% over the entire input voltage and load range. The LT®8316 is a high voltage flyback controller. No optoisolator is needed for regulation. The part samples the output voltage from the isolated flyback waveform appearing across a third winding on the transformer. Quasi-resonant boundary mode operation improves load regulation. The LT8316 is available in a thermally enhanced 20-pin TSSOP package with four pins removed for high-voltage spacing.
- Output voltage ripple of 250mVP-P at VIN = 100V, IOUT = 3A
- Typical switching frequency of 43KHz (VIN = 100V, IOUT = 3A), 85KHz (VIN = 600V, IOUT = 3A)
- Efficiency of 89% (VIN = 100V, IOUT = 3A), 88% (VIN = 600V, IOUT = 3A)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LT8316EFE#PBF
-
LT8316EFE#PBF
Isolated Flyback Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
