Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2789A-BCopy
Manufacturer Standard Lead Time52 weeks
Order Code5133571
Your Part Number
8 In Stock
2 more incoming. You can reserve stock now
8 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,661.780 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,661.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2789A-BCopy
Manufacturer Standard Lead Time52 weeks
Order Code5133571
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1662
Kit Application TypeData Converter
Application Sub TypeVoltage Output DAC
Kit ContentsDemonstration Board LTC1662
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC2789A-B is a demonstration circuit featuring the LTC1662, 2-channel, 10-Bit, micropower DAC in an 8-lead MSOP package. The LTC1662 is an ultralow power, fully buffered voltage output, digital-to-analogue converter (DAC). Each LTC1662 channel draws just 1.7µA (typ) total supply-plus reference operating current, yet is capable of supplying DC output currents in excess of 1mA and reliably driving capacitive loads of up to 1000pF.
- 3µA typical current (ICC)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1662
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1662
Application Sub Type
Voltage Output DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
