
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.16,690.050 |
Product Information
Product Overview
DC3190B-F is a demonstration circuit 3190B-F high-current, high-density, high-efficiency open-frame μModule® regulator with 45V to 65V input range. The DC3190B-F demo board has a LTP8802A-1B module regulator that provides the microprocessor a 3.3V voltage from 54V power distribution architecture with digital PSM. The DC3190B-F powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter. To fully explore the extensive power system management features of the DC3190B-F, download the GUI software LTpowerPlay® onto your PC and use Analog Devices I2C/SMBus/PMBus dongle DC1613A to connect to the board. LTpowerPlay allows the user to reconfigure the part on-the-fly and store the configuration in EEPROM, view telemetry of voltage, current, temperature and fault status.
- Output voltage range from 3.29 to 3.31V
- Maximum output current for the DC3190B-F demo board is 140A
- Default switching frequency is 800KHz
- 93% converter efficiency at VIN = 54V, fSW = 800KHz, VOUT = 3.30V, IOUT = 140A
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTP8802A-1BIPV#PBF
-
LTP8802A-1BIPV#PBF
µModule Regulator with PMBus Interface
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
