
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DG417DY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2512807 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.742.430 |
| 10+ | Rs.573.590 |
| 25+ | Rs.564.570 |
| 100+ | Rs.555.540 |
| 300+ | Rs.546.520 |
| 500+ | Rs.538.590 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DG417DY+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2512807 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 10V to ± 30V, ± 4.5V to ± 20V |
| On State Resistance Max | 100ohm |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 20ohm |
| On Resistance Max | 100ohm |
| Switch Configuration | SPST - NC |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The DG417DY+ is an improved, SPST analogue switch in 8 pin NSOIC package. The precision, CMOS, monolithic analogue switch features on-resistance matching (3ohm max) between switches and on-resistance flatness over the signal range (4ohm max). This switch conducts equally well in either direction and has low charge injection, low power consumption and an ESD tolerance of 2000V minimum per method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C). Switching times are less than 175ns max for tON and less than 145ns max for tOFF. Typical applications include sample and hold circuits, battery operated systems, modems, fax machines, guidance and control systems PBX, PABX, audio signal routing and military radios.
- Supply voltage range is ±10V to ±30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- Drain source on resistance is less than 35ohm
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Improved charge injection of 10pC max
- Low power consumption of 35μW
- Improved off-leakage current over temperature is <lt/>5nA at +85°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | ± 10V to ± 30V, ± 4.5V to ± 20V |
| IC Case / Package | NSOIC |
| No. of Channels | 1Channels |
| On Resistance Max | 100ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| On State Resistance Max | 100ohm |
| No. of Pins | 8Pins |
| On Resistance Typ | 20ohm |
| Switch Configuration | SPST - NC |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000081 |
