
Product Information
Product Overview
The DS1844S-010+ is a quad digital potentiometer in 20 pin WSOIC package. This device combines four 64 position potentiometers for simultaneous control over four parameters. Each potentiometer is comprised of 63 equi-resistive sections and has three terminals accessible to the user. The wiper position on the resistor ladder is selected via an 8bit register value. The quad potentiometer is intended for any application requiring multiple controls including voltage, current, audio volume and tone or LCD contrast and brightness levels. Digital potentiometers replace mechanical parts with digital accuracy, reliability and the capability for automatic processor control.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- 5 wire serial interface
- 2 wire addressable interface
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 750ppm/°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Quad
2.7V
5.5V
WSOIC
Surface Mount
64
-40°C
Quad 64-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
Serial
Linear
± 20%
20Pins
WSOIC
750ppm/°C
85°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
