
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.11,488.820 |
Product Information
Product Overview
EV-AD5415/49SDZ is an evaluation board to evaluate the performance of the AD5415 DAC. It consists of an AD5449 DAC, an AD5415 DAC, and AD8065 current-to-voltage amplifiers. Included on the evaluation board is a 10V reference, the ADR01. An external reference can also be applied via an SMB input. The evaluation kit consists of a CD-ROM with self-installing PC software to control the DAC. The software allows the user to write a code to the device. The EV-AD5415/49SDZ board is used in conjunction with the EVAL-SDP-CB1Z system demonstration platform (SDP) board available from Analog Devices, Inc., which is purchased separately from the evaluation board. The USB-to-SPI communication to the AD5415 is completed using this Blackfin®-based demonstration board. The software offers a waveform generator.
- Full-featured evaluation board for the AD5415
- Graphic user interface software for board control and data analysis
- Connector to EVAL-SDP-CB1Z system demonstration platform board
- Various power supply options
Contents
AD5415 board, Software and drivers on CD.
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5415, AD5449
No SVHC (04-Feb-2026)
AD5415
-
DAC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
