
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.68,078.290 |
Product Information
Product Overview
EV-SOMCRR-EZKIT is a carrier board enables users to plug-n-play with any of ADI’s System-on-Module (SoM) boards (e.g., EV-21569-SOM). It allows users to evaluate the most common peripherals and interfaces featured on ADI’s SHARC+ audio processors (e.g., Audio, Ethernet, MLB, USB, CAN, etc.) and features an on-board ICE emulator to provide additional cost savings by eliminating the need for an external emulator. Finally, the EV-SOMCRR-EZKIT carrier board also provides a connection to external A2B boards to allow for easy application expandability of customers’ systems. When attached to a supported SOM board, the EV-SOMCRR-EZKIT carrier board utilizes the CrossCore® Embedded Studio (CCES) development tools to enable developers to achieve faster time to market.
- Analog Devices ADAU1979 – Quad Analog-to-Digital Converter
- Analog Devices ADAU1962A – 12 Channel, High Performance, 192KHz, 24-bit DAC
- CAN FD 2× ADM3056E
- Macronix MX66LM1G45G 1Gbit OSPI flash memory
- Gigabit Ethernet TI DP83867, 10/100 Ethernet TI DP83848
- USB 2.0 PHY Microchip USB3340, USB 2.0 to QSPI FTDI
- MicroSD Card Socket, 2× A2B Interface Connectors
- Debug interface (JTAG), on-board debug agent
- Requires compatible System-on-Module board (e.g., EV-21569-SOM)
- CrossCore Embedded Studio EZ-KIT license
Contents
EV-SOMCRR-EZKIT board, Universal 12V DC power supply, Two USB 2.0 type A to micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
-
SOM ADSP-21569, Carrier Board EV-SOMCRR-EZKIT, 12VDC Power Supply/2 USB 2.0 type A to Micro-B Cable
No SVHC (04-Feb-2026)
SHARC+
ADSP-21569
Analog Device SHARC+ Audio Processor Interfaces/Peripherals
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
