Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1018ALP4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628223
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.27,245.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.27,245.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC1018ALP4Copy
Manufacturer Standard Lead Time12 weeks
Order Code4628223
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC1018ALP4E
IC Function5-Bit GaAs MMIC Digital Attenuator
Application Sub TypeDigital Attenuator
Kit ContentsEvaluation Board HMC1018ALP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC1018ALP4 is an evaluation board for HMC1018ALP4E GaAs MMIC 5bit digital attenuator. The HMC1018AlP4e is a broadband 5bit GaAs ice digital attenuator in a low cost leadless surface mount package. Covering 0.1 to 30GHz, the insertion loss is less than 5.5dB typical. the attenuator bit values are 1.0 (lbs.), 2, 4, 8, 16 for a total attenuation of 31dB. The HMC1018AlP4e features a user selectable power up state and a serial output port for cascading other Analog Devices serial controlled components.
- TTL/CMOS compatible, serial control
- Unique asynchronous mode control allows immediate attenuation level setting
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
HMC1018ALP4E
Application Sub Type
Digital Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
5-Bit GaAs MMIC Digital Attenuator
Kit Contents
Evaluation Board HMC1018ALP4E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
