Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC985ALP4KCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628233
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.52,735.350 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.52,735.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC985ALP4KCopy
Manufacturer Standard Lead Time12 weeks
Order Code4628233
Technical Datasheet
Board TypeEvaluation Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberMC985P4K
IC FunctionGaAs MMIC Voltage Variable Attenuator
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board MC985P4K
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC985ALP4K is an evaluation board for HMC985ALP4KE absorptive Voltage Variable Attenuator (VVA) which operates from 10- 40GHz and is ideal in designs where an analogue DC control signal must be used to control RF signal levels over a 35dB dynamic range.
- HMC985ALP4KE in 24 lead 4x4mm SMT package
Technical Specifications
Board Type
Evaluation Board
Silicon Core Number
MC985P4K
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
GaAs MMIC Voltage Variable Attenuator
Kit Contents
Evaluation Board MC985P4K
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
