
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5141-2DBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922455 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,690.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-AD5141-2DBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4922455 |
| Technical Datasheet | |
| Accessory Type | Daughter Board |
| For Use With | Analog Devices EVAL-MB-LV-SDZ Low-Voltage DigiPOT Motherboard |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-AD5141-2DBZ is an evaluation daughter board for evaluating the AD5141, a digital potentiometer with 256 positions and non-volatile memory. With versatile programmability, the AD5141 allows multiple modes of operation, including read/write access in the RDAC and EEPROM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra electronically erasable programmable read‐only memory (EEPROM) for storing user-defined information, such as memory data for other components or a lookup table. The AD5141 supports a dual supply (±2.25V to ±2.75V) operation and a single supply (+2.3V to +5.5V) operation, making the device suitable for battery-powered applications and many other applications. The EVAL-MB-LV-ARDZ incorporates an internal power supply from the USB and provides on-board +5V, +3V, +2.5V/−2.5V supplies to the EVAL-AD5141-2DBZ.
- Full featured EVB for AD5141 in conjunction w/ low voltage digiPOT motherboard (EVAL-MB-LV-ARDZ)
- Various test circuits
- Various power solutions
- Various AC/DC input signals
- PC control in conjunction with the Analog Devices, Inc., EVALSDP- CK1Z (SDP-K1) controller board
Technical Specifications
| Accessory Type | Daughter Board |
|---|---|
| Product Range | - |
| For Use With | Analog Devices EVAL-MB-LV-SDZ Low-Voltage DigiPOT Motherboard |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
