
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,036.850 |
Product Information
Product Overview
EVAL-AD5172SDZ is an evaluation board to evaluate the AD5172, a dual-channel, 256-position, one-time programmable (OTP) memory digital potentiometer that employ fuse link technology to achieve memory retention of resistance settings. The on-board socket allows the user to easily replace the device for reprogramming of OTP memory. The AD5172 supports a single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications with a superior low temperature coefficient performance. In addition, the AD5172 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. The EVAL-AD5172SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured evaluation board for the AD5172
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP)
- PC software for control
Contents
EVAL-AD5172SDZ board, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5172 data sheet, Electronic version of the UG-243 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5172, Software CD, User Guide
No SVHC (04-Feb-2026)
AD5172
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
