
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.10,549.690 |
Product Information
Product Overview
EVAL-AD5204SDZ is an evaluation board to evaluate the AD5204, a quad-channel, 256-position, digital potentiometer. The AD5204 supports dual-supply ±2.3V to ±2.7V operation and single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications. The EVAL-AD5204SDZ can operate in single-supply and dual supply mode and incorporates an internal power supply from the USB.
- Full featured evaluation board for the AD5204
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B)
- PC software for control
- 26 extra bytes in EEMEM for user-defined information
- Resistor tolerance error stored in EEMEM
Contents
EVAL-AD5204SDZ board, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5204 data sheet, Electronic version of the UG-345 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5204, Software CD, User Guide
No SVHC (04-Feb-2026)
AD5204
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
