
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.10,549.690 |
Product Information
Product Overview
EVAL-AD5222SDZ is an evaluation board to evaluate the AD5222, a dual-channel, 128-position, digital potentiometer. The AD5222 supports single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications while offering a 0.2% channel-to-channel matching tolerance. In addition, the AD5222 uses a high speed up/down interface, allowing speeds of up to 15MHz. The EVAL-AD5222SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full featured evaluation board for the AD5222
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B)
- PC software for control
Contents
EVAL-AD5222SDZ board, CD that includes (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5222 data sheet, Electronic version of the UG-349 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5222, Software CD, User Guide
No SVHC (04-Feb-2026)
AD5222
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
