
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,448.550 |
Product Information
Product Overview
EVAL-AD5233SDZ is an evaluation board to evaluate the AD5233, a quad-channel, 64-position, non-volatile memory digital potentiometer. With versatile programmability, the AD5233 allows multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table. The AD5233 supports dual-supply ±2.5V to ±2.75V operation and single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications. In addition, the AD5233 uses a versatile SPI-compatible serial interface, allowing speeds of up to 50MHz.
- Full featured evaluation board for the AD5233
- Several test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B)
- PC control software
- 12 extra bytes in EEMEM for user-defined information
- Resistor tolerance error stored in EEMEM
Contents
EVAL-AD5233SDZ board, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5233 data sheet, Electronic version of the UG-350 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5233, Software CD, User Guide
No SVHC (04-Feb-2026)
AD5233
-
Digital Potentiometer
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
