
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,036.850 |
Product Information
Product Overview
EVAL-AD5247DBZ is a daughter board to evaluate the AD5247, a single channel, 128-position digital potentiometer. The AD5247 supports a single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications with a superior low temperature coefficient performance. In addition, the AD5247 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400kHz. The EVAL-AD5247DBZ and EVAL-MB-LV-SDZ can operate in single-supply mode and incorporate an internal power supply from the USB.
- Full-featured board in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
- PC software for control
Contents
EVAL-AD5247DBZ, EVAL-MB-LV-SDZ motherboard, CD (self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5247 data sheet, Electronic version of the UG-397 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD5247, EVAL-MB-LV-SDZ Mother Board, Software CD with Documentation
No SVHC (04-Feb-2026)
AD5247
-
Digital Potentiometer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
