
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,036.850 |
Product Information
Product Overview
EVAL-AD5570SDZ is an evaluation board evaluating the AD5570, 16-Bit ±12V/±15V serial input voltage output DAC. The AD5570 is a single 16-bit serial input, voltage output DAC that operates from supply voltages of ±11.4V up to ±16.5V. INL and DNL are accurate to 1 LSB (maximum). Components on the AD5570 evaluation board include SMB connectors for interfacing to other equipment, a 5V voltage reference, and a ground force sense. Testpoints are provided on all of the digital interface signal lines for ease of monitoring. The user has the option of inserting both a resistive and capacitive load on the output of the AD5570 at C1 and R1. The board can be controlled by the system demonstration platform (SDP) connector (J1). The SDP board allows the evaluation board to be controlled through the USB port of a Windows® XP (SP2 or later) or more recent 32-bit or 64-bit (Vista, Windows 7) PC using the AD5570 evaluation software.
- Full-featured evaluation board for the AD5570
- Link options
- PC control in conjunction with the Analog Devices, Inc.,system demonstration platform
- PC software for control
Contents
EVAL-AD5570SDZ evaluation board, CD (includes self-installing software).
Technical Specifications
Analog Devices
16bit
Data Converter
Eval Board AD5570, Software CD
No SVHC (04-Feb-2026)
AD5570
-
Voltage Output DAC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
