
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,832.140 |
Product Information
Product Overview
EVAL-AD7190EBZ is a fully featured evaluation board for the AD7190 4.8KHz ultralow noise 24bit Sigma-Delta ADC. The evaluation board can be operated in standalone mode (either battery-powered or with external power supply) or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. Finally, the board’s flexible interface structure allows it to be connected in a number of useful configurations. For example, the digital section of the evaluation board can be used independently as a convenient digital interface for a user’s own sensor design PCB or module containing the AD7190. Alternatively, an external microcontroller can be interfaced to the AD7190 and thus the evaluation board can act as a complete analogue front end for creating and debugging software on the user’s own digital platform.
- Full-featured evaluation board for the AD7190
- Standalone interface using microcontroller and LCD display
- PC software for control of AD7190 using USB interface
- Various linking options
Contents
AD7190 evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.8kSPS
Data Converter
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
