
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,961.330 |
Product Information
Product Overview
EVAL-AD7191EBZ is an AD7191 evaluation kit which is a powerful tool for exploring and evaluating the features of AD7191, pin-programmable, ultralow noise, 24-bit sigma delta (Σ-Δ) ADC. The AD7191 is a complete analogue front end for low frequency measurement applications. It contains two differential inputs and includes a low noise PGA and a low-side power switch. Finally, the board’s flexible interface structure allows it to be connected in a number of useful configurations. For example, the digital section of the evaluation board can be used independently as a convenient digital interface for a user’s own sensor design PCB or module containing the AD7191. Alternatively, an external microcontroller can be interfaced to the AD7191 and, thus, the evaluation board can act as a complete analogue front end for creating and debugging software on the user’s own digital platform.
- Full-featured evaluation board for the AD7191
- Standalone interface using microcontroller and LCD display
- PC software for control of AD7191 using USB interface
- Various linking options
Contents
AD7191 evaluation board, USB cable.
Notes
This evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7191, Software CD
No SVHC (04-Feb-2026)
AD7191
120SPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
