
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,129.360 |
Product Information
Product Overview
EVAL-AD7193EBZ is an evaluation kit evaluating the features of AD7193, 4.8kHz, 24-Bit, Σ-Δ ADC. The AD7193 is a complete analogue front end for low frequency measurement applications. When the board is connected to (and possibly powered from) a PC via a standard USB interface, the PC software allows for graphical display of real-time data and logs this data into a text file. The modification of internal settings of AD7193. This software also helps in understanding the part features and performance. Finally, flexible interface structure of the board allows it to be connected in a number of useful configurations. For example, the digital section of evaluation board can be used independently as a convenient digital interface for a user’s own sensor design PCB or module containing AD7193. Alternatively, an external MCU can be interfaced to the AD7193, and the evaluation board can act as a complete analogue front end for creating and debugging software on the digital platform of the user.
- Full-featured evaluation board for the AD7193
- PC software for the control of the AD7193 using a USB interface
- Various linking options
Contents
AD7193 evaluation board, USB cable.
Notes
This evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7193, CD, USB Cable
No SVHC (04-Feb-2026)
AD7193
-
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
