
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,961.330 |
Product Information
Product Overview
EVAL-AD7262EDZ is an evaluation kit for the AD7262, 12bit high speed, low power, successive approximation analogue-to-digital (ADC). This board operates in stand alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board. On-board components include: an AD780, a pin-programmable 2.5V or 3V ultrahigh, precision, band gap reference, and two SN74LVC1G125 digital buffers.
- Full-featured evaluation board for the AD7262
- EVAL-CED1Z compatible
- Standalone capability
- On-board analogue buffering and voltage reference
- Various linking options
- PC software for control and data analysis when used with EVAL-CED1Z
Contents
AD7262 board, Self-installing software on CD.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7262, Software CD
No SVHC (04-Feb-2026)
AD7262
1MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
