
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,961.330 |
Product Information
Product Overview
EVAL-AD7276SDZ is a fully featured evaluation kit for the AD7276, 3 MSPS, 12bit ADC. This board operates in standalone mode or in conjunction with the system development platform, EVAL-SDP-CB1Z. When operating with the system development platform, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the system development platform. When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.
Contents
EVAL-AD7276SDZ evaluation board, Evaluation software CD for the AD7276, 9V mains power supply adapter.
Technical Specifications
Analog Devices
12bit
Data Converter
Eval Board AD7276, Software CD, 9V Mains Power Supply Adapter
No SVHC (04-Feb-2026)
AD7276
3MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
