
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,215.870 |
Product Information
Product Overview
EVAL-AD7367SDZ is an evaluation board designed to allow the user to easily evaluate all features of the AD7367. The evaluation board can be controlled via the system demonstration platform (SDP) connector (J8). The EVAL-SDP-CB1Z board allows the evaluation board to be controlled via the USB port of a PC using the AD7367 evaluation software. The EVAL-AD7367SDZ generates all required power supplies on board and supplies power to the EVAL-SDP-CB1Z controller board. On-board components include the following: AD8021, ADP1613, ADP3303-5, ADP2301, ADP1720, ADM1185, ADG3308, AD780.
- Full-featured evaluation board for the AD7367
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time and frequency domain)
- Standalone capability
Contents
AD7367 evaluation board, Evaluation software CD, 9V mains power supply adapter.
Technical Specifications
Analog Devices
14bit
Data Converter
Eval Board AD7367, CD, Power Supply Adapter, Documents
No SVHC (04-Feb-2026)
AD7367
1MSPS
ADC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
