
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.3,582.350 |
Product Information
Product Overview
EVAL-AD7691-PMDZ is an AD7691, 18-Bit, 250kSPS PulSAR® ADC PMOD evaluation board. The PMOD-compatible evaluation/prototyping board is a small form factor, low-cost analogue-to-digital conversion option. When prototyping, this board is used in conjunction with your favourite MCU or FPGA development board which has the SPI PMOD peripheral connector. Direct electrical and physical connection will enable you to quickly develop software for your system. This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
- Unipolar, single-ended input
- Standard SPI PMOD header/pin out
- Connectable to 3rd party FPGA and MCU platforms
Technical Specifications
Analog Devices
18bit
Data Converter
Eval Board AD7691
No SVHC (04-Feb-2026)
AD7691
250kSPS
ADC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
