Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,215.870 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,215.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7719EBZCopy
Order Code5143120
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7719
No. of Bits16 / 24bit
Sampling Rate105SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7719, Software on CD-ROM
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7719EBZ is a fully featured evaluation board to evaluate the AD7719, low voltage, low power, dual Sigma Delta ADC. The evaluation board can be connected to a PC via the parallel port. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Contents
AD7719 evaluation board, Software.
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16 / 24bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7719, Software on CD-ROM
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7719
Sampling Rate
105SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
