
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,589.820 |
Product Information
Product Overview
EVAL-AD7765EDZ is an evaluation kit for evaluating the AD7765, 24-Bit, 156kSPS, 112dB Sigma-Delta ADC with on-chip buffers and serial interface. This board operates in stand-alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation boards in standalone operation or when operated with the converter evaluation and development board.
- Full-featured evaluation board for the AD7764
- EVAL-CED1Z compatible
- On-board 4.096V reference
- PC software for control and data analysis for use with EVAL-CED1Z
Contents
AD7765 evaluation board (AD7765EDZ), EVAL-AD776xEDZ evaluation software CD-Software executable (Software executable, LabVIEW source code, FPGA source code).
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7765, Software CD
No SVHC (04-Feb-2026)
AD7765
156kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
