
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,215.870 |
Product Information
Product Overview
EVAL-AD7766EDZ is an evaluation board evaluating the AD7766, 24-bit, single-channel, oversampled successive-approximation (SAR) ADC. This board operates in stand-alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board.
- Full-featured evaluation board for the AD7766
- EVAL-CED1Z compatible
- Standalone capability
- On-board analogue buffering and voltage reference
- Various linking options
- PC software for control and data analysis when used with the EVAL-CED1Z
- Maximum output data rate of 128KHz
- Offer 16-bit linearity (15ppm)
Contents
AD7766 board, CD ROM (self-installing software).
Notes
This Evaluation software was compiled in Windows 7 and compatibility with later OS is not guaranteed.
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7766, CD-ROM Including Software
No SVHC (04-Feb-2026)
AD7766
128kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
