
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,215.870 |
Product Information
Product Overview
EVAL-AD7767-1EDZ is an evaluation board for evaluating the AD7767-1, 24-bit, single-channel, oversampled successive-approximation (SAR) ADC. This part operates from 2.5V power supply, (AVDD1, DVDD), a 1.8V to 5V VDRIVE and use a 5V reference ADR445. The on-board components are ADR445, 5V ultrahigh precision band gap reference, Two ADA4841-1 operational amplifiers (Run from 7.5V and -2.5V external supplies) and various MCLK options.
- Full-featured evaluation board for the AD7767-1
- CED compatible
- Standalone capability
- On-board analogue buffering and voltage reference
- Various linking options
- PC software for control and data analysis when used with the EVAL-CED1Z
- Offer 18-bit linearity (3ppm)
Contents
AD7767-1 evaluation board, CD ROM(self-installing software).
Notes
This Evaluation software was compiled in Windows 7 and compatibility with later OS is not guaranteed.
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Board AD7767-1, CD-ROM Including Software
No SVHC (04-Feb-2026)
AD7767-1
64kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
