
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,215.870 |
Product Information
Product Overview
EVAL-AD7780EBZ is an evaluation board for the AD7780, 24-Bit, pin-programmable, low power, Sigma-Delta ADC. The AD7780 is a complete analogue front-end for low frequency measurement applications such as bridge sensor systems. It contains one differential input and includes a low noise instrumentation amplifier. The output data rate can be programmed to 10Hz or 16.7Hz. The AD7780 also has an on-board clock, eliminating the need for an external clock. It employs a Σ-Δ conversion technique to realize up to 24 bits of no missing codes performance. The evaluation board interfaces to the USB port of an IBM®-compatible PC.
- Full-featured evaluation board for the AD7780
- Standalone USB interface
- Various linking options
- PC software for control of AD7780
Contents
AD7780 evaluation board, USB connector cable.
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
