Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,589.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,589.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD7799EBZCopy
Order Code5143143
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7799
No. of Bits24bit
Sampling Rate470SPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board AD7799, CD, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-AD7799EBZ is a fully featured evaluation board for the AD7799, 3-channel, low noise, low power, 24-Bit, Sigma Delta ADC with on-chip in-amp. The evaluation board can be connected to a PC via a standard USB interface. Software is provided enabling the user to perform detailed analysis of the ADC's performance.
Contents
AD7799 evaluation board, Software.
Notes
This Evaluation software does not run on Windows 8 or Windows 10 (USB driver is non-compliant with OS >Windows 7).
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Eval Board AD7799, CD, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD7799
Sampling Rate
470SPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
