
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,215.870 |
Product Information
Product Overview
EVAL-AD7949EDZ is a is a fully featured evaluation Kit for the AD7949, 14-Bit, 8-channel, 250kSPS PulSAR ADC. This board operates in stand-alone mode or in conjunction with the converter evaluation and development board, EVAL-CED1Z. When operated with the converter evaluation and development board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes a technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the converter evaluation and development board.
- Converter and evaluation development (EVAL-CED1Z) compatibility
- Versatile analogue signal conditioning circuitry
- On-board reference, clock oscillator and buffers
- PC software for control and data analysis of time and frequency domain
- Stand alone operation
Contents
AD7949 evaluation board, Software.
Technical Specifications
Analog Devices
14bit
Data Converter
Eval Board AD7949, CD-ROM Including Software
No SVHC (04-Feb-2026)
AD7949
250kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
