
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,173.270 |
Product Information
Product Overview
EVAL-AD8403SDZ is an evaluation board for the AD8403, a quad-channel 256-position, digital potentiometer. The AD8403 supports a single-supply 2.7V to 5.5V operation, making the device suited for battery-powered applications and many other applications, offering a ±1% channel-to-channel matching tolerance. In addition, the AD8403 uses a versatile SPI serial interface, allowing speeds of up to 50MHz. The EVAL-AD8403SDZ can operate in single-supply mode and incorporates an internal power supply from the USB.
- Full-featured evaluation board for the AD8403
- Various test circuits
- Various AC/DC input signals
- PC control via a separately purchased system demonstration platform (SDP)
- PC software for control
Contents
EVAL-AD8403SDZ board, CD (includes self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD8403 data sheet, Electronic version of the UG-255 user guide).
Technical Specifications
Analog Devices
-
Data Converter
Eval Board AD8403, Software CD with Documentation
No SVHC (04-Feb-2026)
AD8403
-
Digital Potentiometer
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
