
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.30,323.790 |
Product Information
Product Overview
EVAL-ADEMA127KTZ is a two board evaluation kit for simultaneously sampling 4-channel ADEMA124 and 7-channel ADEMA127 ΣΔ ADC. The EVAL-ADEMA127KTZ evaluation board is configured as a 3-phase meter. The kit includes current transformers (CTs) for A-, B-, and C-phase and neutral current measurement. The application MCU board includes STM32H573. The kit can be interfaced with via GUI available in the ACE software environment. The ADC driver library for the ADEMA124/ADEMA127 available on GitHub can also be uploaded to the application MCU board.
- Fully-featured evaluation board for the ADEMA124 and ADEMA127
- 3-phase 4-wire, 3-phase 3-wire, or 3-wire single-phase measurements
- PC control in conjunction with Analysis Control Evaluation (ACE) system demonstration platform
- Up to 240Vrms nominal line neutral voltage measurement
Contents
2 board EVAL-ADEMA127KTZ evaluation kit, Current transformers.
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board ADEMA127
No SVHC (04-Feb-2026)
ADEMA127
64kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
