Print Page
EVAL-ADF7020-1DBZ6
Daughter Board, EVAL-ADF70XXMBZ2 Motherboard, FSK/ASK Transceiver, 470MHz to 510MHz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF7020-1DBZ6Copy |
| Order Code | 5143054 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.11,084.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,084.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADF7020-1DBZ6Copy |
| Order Code | 5143054 |
| Technical Datasheet | |
| Accessory Type | Daughter Board |
| For Use With | EVAL-ADF70XXMBZ2 Mother Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Daughter Board |
|---|---|
| Product Range | - |
| For Use With | EVAL-ADF70XXMBZ2 Mother Board |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
