
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,774.970 |
Product Information
Product Overview
EVAL-ADGS1208SDZ is an evaluation board for the ADGS1208 SPI interface, low CON and QINJ, ±15V/+12V, 1.8V logic control, 8:1 mux switch. The ADGS1208 is low on capacitance (CON), low charge injection (QINJ), 8:1 multiplexers controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS1208 devices together to enable the configuration of multiple devices with a minimal number of digital lines. The ADGS1208 also supports burst mode, which decreases the time between SPI commands. The EVAL-ADGS1208SDZ is controlled by the EVAL-SDP-CB1Z system demonstration platform (SDP), which connects to a PC via a USB port.
- Low on-capacitance and low charge injection
- SPI interface with error detection
- Includes CRC error detection, invalid read/write address detection and SCLK count error detection
- Analog supply voltages: dual supply: ±15V, single supply: 12V
- PC control in conjunction with evaluation software
Technical Specifications
Analog Devices
Switches and Multiplexers
Evaluation Board ADGS1208BCPZ
No SVHC (04-Feb-2026)
ADGS1208BCPZ
8:1 Multiplexer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
