
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,977.130 |
Product Information
Product Overview
EVAL-ADGS5412SDZ is an evaluation board for the ADGS5412. The ADGS5412 is a latch-up proof, quad single-pole, single-throw (SPST) switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read/write address detection, and serial clock (SCLK) count error detection. It is possible to daisy-chain multiple ADGS5412 devices together. This enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS5412 also supports burst mode that decreases the time between SPI commands.
- SPI interface with error detection
- Includes CRC, invalid read/write address, and SCLK count error detection
- Analog supply voltages dual-supply: ±9V to ±22V, single-supply: 9V to 40V
- PC control in conjunction with the evaluation software EVAL-SDP-CB1Z system demonstration platform
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGS5412
No SVHC (04-Feb-2026)
ADGS5412
Quad SPST Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
