Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.10,013.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,013.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2485EB3ZCopy
Order Code5142936
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated RS485 / RS422 µModule Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2485
Product Range-
Kit ContentsEval Board ADM2485
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM2485EB3Z is an evaluation board that allows the ADM2485 isolated RS-485 transceiver to be quickly and easily evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. When the ADM2485 is powered by 3.3V on the logic side, a transformer, TI, is required with a turns ratio of 1:2.2 (DA2304_AL) to step up the 3.3V to 6V. This ensures that there is enough headroom for the ADP667 LDO to output a regulated 5V output.
- Evaluation of the ADM2485 at 16Mbps
- Easy evaluation of integrated transformer driver
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolated RS485 / RS422 µModule Transceiver
Silicon Core Number
ADM2485
Kit Contents
Eval Board ADM2485
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
