
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.10,512.840 |
Product Information
Product Overview
EVAL-ADM2486EBZ is an evaluation board for ADM2486 high speed, half-duplex iCoupler isolated RS-485 transceiver. It allows the isolated ADM2486 RS-485 transceivers to be easily and quickly evaluated. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The ADM2486 differential bus transceiver is an integrated, galvanically isolated component designed for bidirectional data communication on multipoint bus transmission lines. The device employs Analog Devices, Inc., iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, and a differential input receiver into a single package. The logic side of the device is powered with either a 5V or a 3V supply, and the bus side uses an isolated 5V supply.
- Half-duplex, isolated RS-485 transceiver
- PROFIBUS compliant
- 20Mbps data rate
- VIORM = 560V peak, 50 nodes on bus
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS485 / RS422 µModule Transceiver
ADM2486
Eval Board ADM2486
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
