
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM3065EEB1ZCopy |
| Order Code | 5142946 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,290.710 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM3065EEB1ZCopy |
| Order Code | 5142946 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | RS485 Transceivers |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM3065E |
| Product Range | - |
| Kit Contents | Eval Board ADM3065E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM3065EEB1Z is an ADM3065E evaluation board. It allows quick and easy evaluation of the ADM3065E 50Mbps RS-485 transceiver with standard MSOP footprints. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation boards can be powered by a standard configurable bench power supply within a 3V to 5V range. The EVAL-ADM3065EEB1Z evaluation board has a footprint for a full duplex RS-485 transceiver in an 8-lead MSOP package.
- IEC ESD protection on the RS-485 A and B bus pins: ±12kV contact discharge & ±12kV air gap discharge
- Jumper-selectable enable/disable for active-low RE and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | RS485 Transceivers |
|---|---|
| Silicon Core Number | ADM3065E |
| Kit Contents | Eval Board ADM3065E |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
